32.768 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OXETDCJANF-0.032768

DigiKey Part Number
1664-OXETDCJANF-0.032768TR-ND - Tape & Reel (TR)
1664-OXETDCJANF-0.032768CT-ND - Cut Tape (CT)
1664-OXETDCJANF-0.032768DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OXETDCJANF-0.032768
Description
XTAL OSC XO 32.7680KHZ CMOS SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
32.768 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
65µA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 186
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,23000 Kč34,23 Kč
1029,81700 Kč298,17 Kč
2528,19600 Kč704,90 Kč
5027,02440 Kč1 351,22 Kč
10025,90730 Kč2 590,73 Kč
25024,50048 Kč6 125,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50023,48794 Kč11 743,97 Kč
1 00022,51721 Kč22 517,21 Kč
1 50021,96853 Kč32 952,79 Kč
2 50021,29642 Kč53 241,05 Kč
3 50020,86535 Kč73 028,72 Kč
5 00020,41808 Kč102 090,40 Kč
Manufacturers Standard Package
Unit Price without VAT:34,23000 Kč
Unit Price with VAT:41,41830 Kč