Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent

OTJTGLVTNF-125.000000 | |
|---|---|
DigiKey Part Number | 1664-1084-ND |
Manufacturer | |
Manufacturer Product Number | OTJTGLVTNF-125.000000 |
Description | XTAL OSC XO 125.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 75mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,15000 Kč | 125,15 Kč |
| 10 | 108,77000 Kč | 1 087,70 Kč |
| 25 | 102,86520 Kč | 2 571,63 Kč |
| 50 | 98,61500 Kč | 4 930,75 Kč |
| 100 | 94,54140 Kč | 9 454,14 Kč |
| 300 | 88,43307 Kč | 26 529,92 Kč |
| 500 | 85,73190 Kč | 42 865,95 Kč |
| 1 000 | 82,20150 Kč | 82 201,50 Kč |
| 2 500 | 77,76290 Kč | 194 407,25 Kč |
| Unit Price without VAT: | 125,15000 Kč |
|---|---|
| Unit Price with VAT: | 151,43150 Kč |





