100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Taitien Electronics – OO-U Series Ultra Low Jitter Oscillators

OOEWGLHAYF-100.000000MHZ

DigiKey Part Number
1664-OOEWGLHAYF-100.000000MHZ-ND
Manufacturer
Manufacturer Product Number
OOEWGLHAYF-100.000000MHZ
Description
XTAL OSC XO 100MHZ 3.3V HCSL SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCSL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
38mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.085" L x 0.069" W (2.15mm x 1.75mm)
Height - Seated (Max)
0.032" (0.81mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1160,84000 Kč160,84 Kč
10139,80500 Kč1 398,05 Kč
25132,21200 Kč3 305,30 Kč
50126,74820 Kč6 337,41 Kč
100121,51540 Kč12 151,54 Kč
300113,66847 Kč34 100,54 Kč
500110,19918 Kč55 099,59 Kč
1 000105,66446 Kč105 664,46 Kč
Manufacturers Standard Package
Unit Price without VAT:160,84000 Kč
Unit Price with VAT:194,61640 Kč