156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Taitien Electronics – OO-U Series Ultra Low Jitter Oscillators

OOEWDLLAYF-156.250000MHZ

DigiKey Part Number
1664-OOEWDLLAYF-156.250000MHZ-ND
Manufacturer
Manufacturer Product Number
OOEWDLLAYF-156.250000MHZ
Description
XTAL OSC XO 156.25MHZ 3.3V LVPEC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
60mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.085" L x 0.069" W (2.15mm x 1.75mm)
Height - Seated (Max)
0.032" (0.81mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1173,65000 Kč173,65 Kč
10150,91300 Kč1 509,13 Kč
25142,72760 Kč3 568,19 Kč
50136,83140 Kč6 841,57 Kč
100131,18080 Kč13 118,08 Kč
300122,71370 Kč36 814,11 Kč
500118,96920 Kč59 484,60 Kč
1 000114,07520 Kč114 075,20 Kč
Manufacturers Standard Package
Unit Price without VAT:173,65000 Kč
Unit Price with VAT:210,11650 Kč