
OCETGLJTNF-100.000000 | |
|---|---|
DigiKey Part Number | 1664-OCETGLJTNF-100.000000TR-ND - Tape & Reel (TR) 1664-OCETGLJTNF-100.000000CT-ND - Cut Tape (CT) 1664-OCETGLJTNF-100.000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OCETGLJTNF-100.000000 |
Description | XTAL OSC XO 100.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 35mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.059" (1.50mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,08000 Kč | 36,08 Kč |
| 10 | 31,42900 Kč | 314,29 Kč |
| 25 | 29,71480 Kč | 742,87 Kč |
| 50 | 28,48860 Kč | 1 424,43 Kč |
| 100 | 27,31030 Kč | 2 731,03 Kč |
| 250 | 25,82660 Kč | 6 456,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 24,75924 Kč | 12 379,62 Kč |
| 1 000 | 23,73606 Kč | 23 736,06 Kč |
| 1 500 | 23,15781 Kč | 34 736,72 Kč |
| 2 500 | 22,44953 Kč | 56 123,82 Kč |
| 3 500 | 21,99505 Kč | 76 982,68 Kč |
| 5 000 | 21,52359 Kč | 107 617,95 Kč |
| Unit Price without VAT: | 36,08000 Kč |
|---|---|
| Unit Price with VAT: | 43,65680 Kč |

