
OBEWDJVTNY-156.250000 | |
|---|---|
DigiKey Part Number | 1664-OBEWDJVTNY-156.250000-ND |
Manufacturer | |
Manufacturer Product Number | OBEWDJVTNY-156.250000 |
Description | XTAL OSC XO 156.25 MHZ 3.3V LVDS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 35mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.040" (1.02mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,84000 Kč | 127,84 Kč |
| 10 | 111,05600 Kč | 1 110,56 Kč |
| 25 | 105,02840 Kč | 2 625,71 Kč |
| 50 | 100,69040 Kč | 5 034,52 Kč |
| 100 | 96,53180 Kč | 9 653,18 Kč |
| 300 | 90,29457 Kč | 27 088,37 Kč |
| 500 | 87,53680 Kč | 43 768,40 Kč |
| 1 000 | 83,93192 Kč | 83 931,92 Kč |
| 2 500 | 79,40006 Kč | 198 500,15 Kč |
| Unit Price without VAT: | 127,84000 Kč |
|---|---|
| Unit Price with VAT: | 154,68640 Kč |

