
NNENCLJNNF-20.000000 | |
|---|---|
DigiKey Part Number | 1664-1590-ND |
Manufacturer | |
Manufacturer Product Number | NNENCLJNNF-20.000000 |
Description | XTAL OSC OCXO 20.0000MHZ CMOS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 MHz OCXO CMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 350mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.382" L x 0.295" W (9.70mm x 7.50mm) | |
Height - Seated (Max) | 0.161" (4.10mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 007,48000 Kč | 1 007,48 Kč |
| 10 | 875,93200 Kč | 8 759,32 Kč |
| 25 | 828,59800 Kč | 20 714,95 Kč |
| 50 | 794,56020 Kč | 39 728,01 Kč |
| 100 | 782,17550 Kč | 78 217,55 Kč |
| Unit Price without VAT: | 1 007,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 219,05080 Kč |

