OCXO CMOS Oscillator 3.3V 14-DIP Module, 5 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OCXO CMOS Oscillator 3.3V 14-DIP Module, 5 Leads
Taitien’s Ultra-Low Power OCXO Series: Precision for Demanding Environments

NF-10M-7000-Y

DigiKey Part Number
1664-NF-10M-7000-Y-ND
Manufacturer
Manufacturer Product Number
NF-10M-7000-Y
Description
XTAL OSC OCXO 10.000MHZ CMOS
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
OCXO CMOS Oscillator 3.3V 14-DIP Module, 5 Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±10ppb
Series
Absolute Pull Range (APR)
±0.4ppb
Packaging
Box
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Base Resonator
Package / Case
14-DIP Module, 5 Leads
Type
Size / Dimension
0.807" L x 0.551" W (20.50mm x 14.00mm)
Output
CMOS
Height - Seated (Max)
0.394" (10.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
111 028,15000 Kč11 028,15 Kč
Unit Price without VAT:11 028,15000 Kč
Unit Price with VAT:13 344,06150 Kč