Parametric Equivalent
Parametric Equivalent

NA-100M-6821 | |
|---|---|
DigiKey Part Number | NA-100M-6821-ND |
Manufacturer | |
Manufacturer Product Number | NA-100M-6821 |
Description | XTAL OSC OCXO 100.0000MHZ SNWV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 MHz OCXO Sine Wave Oscillator 12V 8-DIP, 4 Leads (Half Size, Metal Can) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Sine Wave | |
Voltage - Supply | 12V | |
Frequency Stability | ±100ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 380mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP, 4 Leads (Half Size, Metal Can) | |
Size / Dimension | 1.015" L x 1.015" W (25.78mm x 25.78mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 19 898,20800 Kč | 99 491,04 Kč |
| Unit Price without VAT: | 19 898,20800 Kč |
|---|---|
| Unit Price with VAT: | 24 076,83168 Kč |


