Position For use with Crystals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M051680

DigiKey Part Number
1664-1613-ND
Manufacturer
Manufacturer Product Number
M051680
Description
CRYSTAL OVEN MINI 16V 80C
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Position For use with Crystals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taitien
Series
Packaging
Tray
Part Status
Active
Accessory Type
Oven, Miniature
For Use With/Related Products
Crystals
Package Accepted
HC-35/U, TO-05, TO-39
Specifications
16V, 176°F (80°C)
Includes
-
Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
101 867,81400 Kč18 678,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 867,81400 Kč
Unit Price with VAT:2 260,05494 Kč