
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taitien | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Oven, Miniature | |
For Use With/Related Products | Crystals | |
Package Accepted | HC-35/U, TO-05, TO-39 | |
Specifications | 12V, 185°F (85°C) | |
Includes | - | |
Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 867,81400 Kč | 18 678,14 Kč |
| Unit Price without VAT: | 1 867,81400 Kč |
|---|---|
| Unit Price with VAT: | 2 260,05494 Kč |

