
WCM2012F2SF-221T03 | |
|---|---|
DigiKey Part Number | 4816-WCM2012F2SF-221T03TR-ND - Tape & Reel (TR) 4816-WCM2012F2SF-221T03CT-ND - Cut Tape (CT) 4816-WCM2012F2SF-221T03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCM2012F2SF-221T03 |
Description | CMC 300MA 2LN 220 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 220 Ohms @ 100 MHz 300mA DCR 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | WCM2012F2SF-221T03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | 0805 (2012 Metric), 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 3,17900 Kč | 31,79 Kč |
| 25 | 3,05640 Kč | 76,41 Kč |
| 50 | 2,96800 Kč | 148,40 Kč |
| 100 | 2,88390 Kč | 288,39 Kč |
| 250 | 2,77524 Kč | 693,81 Kč |
| 500 | 2,69482 Kč | 1 347,41 Kč |
| 1 000 | 2,61567 Kč | 2 615,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,53842 Kč | 5 076,84 Kč |
| 4 000 | 2,46290 Kč | 9 851,60 Kč |
| 6 000 | 2,41952 Kč | 14 517,12 Kč |
| 10 000 | 2,36568 Kč | 23 656,80 Kč |
| 14 000 | 2,33073 Kč | 32 630,22 Kč |
| 20 000 | 2,29412 Kč | 45 882,40 Kč |
| 50 000 | 2,20215 Kč | 110 107,50 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |



