
| WCM 7060FASF-102-LM | |
|---|---|
| DigiKey Part Number | 4816-WCM7060FASF-102-LMTR-ND - Tape & Reel (TR) 4816-WCM7060FASF-102-LMCT-ND - Cut Tape (CT) 4816-WCM7060FASF-102-LMDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | WCM 7060FASF-102-LM | 
| Description | CMC 3A 2LN 1.02 KOHM SMD | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 2 Line Common Mode Choke Surface Mount 1.02 kOhms @ 100 MHz 3A DCR 17mOhm | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Filter Type | Power Line | |
| Number of Lines | 2 | |
| Impedance @ Frequency | 1.02 kOhms @ 100 MHz | |
| Current Rating (Max) | 3A | |
| DC Resistance (DCR) (Max) | 17mOhm | |
| Voltage Rating - DC | 80V | |
| Voltage Rating - AC | - | |
| Operating Temperature | -40°C ~ 125°C | |
| Ratings | - | |
| Approval Agency | - | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Size / Dimension | 0.276" L x 0.236" W (7.00mm x 6.00mm) | |
| Height (Max) | 0.150" (3.80mm) | |
| Package / Case | Horizontal, 4 PC Pad | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč | 
| 10 | 18,12200 Kč | 181,22 Kč | 
| 25 | 16,76960 Kč | 419,24 Kč | 
| 50 | 15,80840 Kč | 790,42 Kč | 
| 100 | 14,90330 Kč | 1 490,33 Kč | 
| 250 | 13,78856 Kč | 3 447,14 Kč | 
| 500 | 13,00126 Kč | 6 500,63 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 500 | 11,84611 Kč | 17 769,17 Kč | 
| 3 000 | 11,17185 Kč | 33 515,55 Kč | 
| 4 500 | 10,79582 Kč | 48 581,19 Kč | 
| 7 500 | 10,40300 Kč | 78 022,50 Kč | 
| Unit Price without VAT: | 22,05000 Kč | 
|---|---|
| Unit Price with VAT: | 26,68050 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic