HSF 1210F2SF-500T02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WCM 4532F2SV-142T20-HI

DigiKey Part Number
4816-WCM4532F2SV-142T20-HITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WCM 4532F2SV-142T20-HI
Description
CMC 2A 2LN 1.4 KOHM SMD AEC-Q200
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 1.4 kOhms @ 100 MHz 2A DCR 100mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TAI-TECH Advanced Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
-
Number of Lines
2
Impedance @ Frequency
1.4 kOhms @ 100 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
100mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height (Max)
0.118" (3.00mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50016,08010 Kč8 040,05 Kč
Manufacturers Standard Package
Unit Price without VAT:16,08010 Kč
Unit Price with VAT:19,45692 Kč