
WCM 4532F2SF-901T23-HI | |
|---|---|
DigiKey Part Number | 4816-WCM4532F2SF-901T23-HITR-ND - Tape & Reel (TR) 4816-WCM4532F2SF-901T23-HICT-ND - Cut Tape (CT) 4816-WCM4532F2SF-901T23-HIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCM 4532F2SF-901T23-HI |
Description | CMC 2.3A 2LN 900 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 900 Ohms @ 100 MHz 2.3A DCR 70mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 900 Ohms @ 100 MHz | |
Current Rating (Max) | 2.3A | |
DC Resistance (DCR) (Max) | 70mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.118" (3.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 15,89500 Kč | 158,95 Kč |
| 25 | 14,57280 Kč | 364,32 Kč |
| 50 | 13,64880 Kč | 682,44 Kč |
| 100 | 12,78990 Kč | 1 278,99 Kč |
| 250 | 11,74292 Kč | 2 935,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,01304 Kč | 5 506,52 Kč |
| 1 000 | 10,33312 Kč | 10 333,12 Kč |
| 1 500 | 9,95669 Kč | 14 935,03 Kč |
| 2 500 | 9,50370 Kč | 23 759,25 Kč |
| 3 500 | 9,21758 Kč | 32 261,53 Kč |
| 5 000 | 8,92461 Kč | 44 623,05 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |





