
WCM 3216F2SF-601T03 | |
|---|---|
DigiKey Part Number | 4816-WCM3216F2SF-601T03TR-ND - Tape & Reel (TR) 4816-WCM3216F2SF-601T03CT-ND - Cut Tape (CT) 4816-WCM3216F2SF-601T03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCM 3216F2SF-601T03 |
Description | CMC 300MA 2LN 600 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 600 Ohms @ 100 MHz 300mA DCR 800mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 800mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.051" (1.30mm) | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,00500 Kč | 60,05 Kč |
| 25 | 5,49320 Kč | 137,33 Kč |
| 50 | 5,14460 Kč | 257,23 Kč |
| 100 | 4,81480 Kč | 481,48 Kč |
| 250 | 4,41712 Kč | 1 104,28 Kč |
| 500 | 4,13912 Kč | 2 069,56 Kč |
| 1 000 | 3,88085 Kč | 3 880,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,63990 Kč | 7 279,80 Kč |
| 4 000 | 3,41533 Kč | 13 661,32 Kč |
| 6 000 | 3,29102 Kč | 19 746,12 Kč |
| 10 000 | 3,14139 Kč | 31 413,90 Kč |
| 14 000 | 3,04692 Kč | 42 656,88 Kč |
| 20 000 | 2,95014 Kč | 59 002,80 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |


