
WCM 2012F2SF-900T04 | |
|---|---|
DigiKey Part Number | 4816-WCM2012F2SF-900T04TR-ND - Tape & Reel (TR) 4816-WCM2012F2SF-900T04CT-ND - Cut Tape (CT) 4816-WCM2012F2SF-900T04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCM 2012F2SF-900T04 |
Description | CMC 400MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 400mA DCR 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | WCM 2012F2SF-900T04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | 0805 (2012 Metric), 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 2,92600 Kč | 29,26 Kč |
| 25 | 2,70280 Kč | 67,57 Kč |
| 50 | 2,55120 Kč | 127,56 Kč |
| 100 | 2,40390 Kč | 240,39 Kč |
| 250 | 2,22456 Kč | 556,14 Kč |
| 500 | 2,09700 Kč | 1 048,50 Kč |
| 1 000 | 1,97702 Kč | 1 977,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,86398 Kč | 3 727,96 Kč |
| 4 000 | 1,75757 Kč | 7 030,28 Kč |
| 6 000 | 1,69814 Kč | 10 188,84 Kč |
| 10 000 | 1,62622 Kč | 16 262,20 Kč |
| 14 000 | 1,58055 Kč | 22 127,70 Kč |
| 20 000 | 1,53356 Kč | 30 671,20 Kč |
| 50 000 | 1,41931 Kč | 70 965,50 Kč |
| 100 000 | 1,36825 Kč | 136 825,00 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |




