
MBP18ZP101-30ET | |
|---|---|
DigiKey Part Number | 4816-MBP18ZP101-30ETTR-ND - Tape & Reel (TR) 4816-MBP18ZP101-30ETCT-ND - Cut Tape (CT) 4816-MBP18ZP101-30ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBP18ZP101-30ET |
Description | FERRITE BEAD 100 OHM 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 30mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 3A |
Manufacturer TAI-TECH Advanced Electronics Co., Ltd. | DC Resistance (DCR) (Max) 30mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 100 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,05000 Kč | 10,50 Kč |
| 25 | 1,00800 Kč | 25,20 Kč |
| 50 | 0,97860 Kč | 48,93 Kč |
| 100 | 0,94910 Kč | 94,91 Kč |
| 250 | 0,90880 Kč | 227,20 Kč |
| 500 | 0,87940 Kč | 439,70 Kč |
| 1 000 | 0,85084 Kč | 850,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,79625 Kč | 3 185,00 Kč |
| 8 000 | 0,77002 Kč | 6 160,16 Kč |
| 12 000 | 0,75504 Kč | 9 060,48 Kč |
| 20 000 | 0,73652 Kč | 14 730,40 Kč |
| 28 000 | 0,72454 Kč | 20 287,12 Kč |
| 40 000 | 0,71203 Kč | 28 481,20 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

