
HSF 2012F2SF-600T03-H | |
|---|---|
DigiKey Part Number | 4816-HSF2012F2SF-600T03-HTR-ND - Tape & Reel (TR) 4816-HSF2012F2SF-600T03-HCT-ND - Cut Tape (CT) 4816-HSF2012F2SF-670T04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSF 2012F2SF-600T03-H |
Description | CMC 400MA 2LN 67 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 67 Ohms @ 100 MHz 400mA DCR 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 67 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 4,06300 Kč | 40,63 Kč |
| 25 | 3,76360 Kč | 94,09 Kč |
| 50 | 3,54480 Kč | 177,24 Kč |
| 100 | 3,34270 Kč | 334,27 Kč |
| 250 | 3,09268 Kč | 773,17 Kč |
| 500 | 2,91584 Kč | 1 457,92 Kč |
| 1 000 | 2,74892 Kč | 2 748,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,59189 Kč | 5 183,78 Kč |
| 4 000 | 2,44391 Kč | 9 775,64 Kč |
| 6 000 | 2,36135 Kč | 14 168,10 Kč |
| 10 000 | 2,26140 Kč | 22 614,00 Kč |
| 14 000 | 2,19794 Kč | 30 771,16 Kč |
| 20 000 | 2,13266 Kč | 42 653,20 Kč |
| 50 000 | 1,97394 Kč | 98 697,00 Kč |
| 100 000 | 1,97344 Kč | 197 344,00 Kč |
| Unit Price without VAT: | 4,84000 Kč |
|---|---|
| Unit Price with VAT: | 5,85640 Kč |

