HFZ 3216PF-271T45 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 22 493
Unit Price: 7,98000 Kč
Datasheet
270 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4.5A 16mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFZ 3216PF-271T45

DigiKey Part Number
4816-HFZ3216PF-271T45TR-ND - Tape & Reel (TR)
4816-HFZ3216PF-271T45CT-ND - Cut Tape (CT)
4816-HFZ3216PF-271T45DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HFZ 3216PF-271T45
Description
FERRITE BEAD 270 OHM 1206 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
270 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4.5A 16mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TAI-TECH Advanced Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
270 Ohms @ 100 MHz
Current Rating (Max)
4.5A
DC Resistance (DCR) (Max)
16mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
109,38600 Kč93,86 Kč
257,89520 Kč197,38 Kč
506,92520 Kč346,26 Kč
1006,05370 Kč605,37 Kč
2505,03616 Kč1 259,04 Kč
5004,35162 Kč2 175,81 Kč
1 0003,88736 Kč3 887,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,17595 Kč9 527,85 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč