
HFZ 2012PF-601T23 | |
|---|---|
DigiKey Part Number | 4816-HFZ2012PF-601T23TR-ND - Tape & Reel (TR) 4816-HFZ2012PF-601T23CT-ND - Cut Tape (CT) 4816-HFZ2012PF-601T23DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFZ 2012PF-601T23 |
Description | FERRITE BEAD 600 OHM 0805 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2.3A 60mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 2.3A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,07900 Kč | 20,79 Kč |
| 25 | 1,80600 Kč | 45,15 Kč |
| 50 | 1,62100 Kč | 81,05 Kč |
| 100 | 1,45100 Kč | 145,10 Kč |
| 250 | 1,24560 Kč | 311,40 Kč |
| 500 | 1,10492 Kč | 552,46 Kč |
| 1 000 | 0,97473 Kč | 974,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,74128 Kč | 2 965,12 Kč |
| 8 000 | 0,63645 Kč | 5 091,60 Kč |
| 12 000 | 0,62994 Kč | 7 559,28 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |


