
HFZ 2012PF-331T28 | |
|---|---|
DigiKey Part Number | 4816-HFZ2012PF-331T28TR-ND - Tape & Reel (TR) 4816-HFZ2012PF-331T28CT-ND - Cut Tape (CT) 4816-HFZ2012PF-331T28DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFZ 2012PF-331T28 |
Description | FERRITE BEAD 330 OHM 0805 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2.8A 40mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 2.8A |
Manufacturer TAI-TECH Advanced Electronics Co., Ltd. | DC Resistance (DCR) (Max) 40mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 330 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,27300 Kč | 22,73 Kč |
| 25 | 1,91880 Kč | 47,97 Kč |
| 50 | 1,68520 Kč | 84,26 Kč |
| 100 | 1,47870 Kč | 147,87 Kč |
| 250 | 1,24384 Kč | 310,96 Kč |
| 500 | 1,08698 Kč | 543,49 Kč |
| 1 000 | 0,94621 Kč | 946,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,70393 Kč | 2 815,72 Kč |
| 8 000 | 0,59879 Kč | 4 790,32 Kč |
| 12 000 | 0,57353 Kč | 6 882,36 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |

