
HFZ 1608PF-471T20 | |
|---|---|
DigiKey Part Number | 4816-HFZ1608PF-471T20TR-ND - Tape & Reel (TR) 4816-HFZ1608PF-471T20CT-ND - Cut Tape (CT) 4816-HFZ1608PF-471T20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFZ 1608PF-471T20 |
Description | FERRITE BEAD 470 OHM 0603 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2A 90mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 90mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,49100 Kč | 14,91 Kč |
| 25 | 1,25160 Kč | 31,29 Kč |
| 50 | 1,09600 Kč | 54,80 Kč |
| 100 | 0,96380 Kč | 96,38 Kč |
| 250 | 0,81220 Kč | 203,05 Kč |
| 500 | 0,71100 Kč | 355,50 Kč |
| 1 000 | 0,62091 Kč | 620,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,46637 Kč | 1 865,48 Kč |
| 8 000 | 0,39965 Kč | 3 197,20 Kč |
| 12 000 | 0,36339 Kč | 4 360,68 Kč |
| 20 000 | 0,34122 Kč | 6 824,40 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

