
HFZ 1608PF-221T23 | |
|---|---|
DigiKey Part Number | 4816-HFZ1608PF-221T23TR-ND - Tape & Reel (TR) 4816-HFZ1608PF-221T23CT-ND - Cut Tape (CT) 4816-HFZ1608PF-221T23DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFZ 1608PF-221T23 |
Description | FERRITE BEAD 220 OHM 0603 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.3A 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 2.3A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,08200 Kč | 10,82 Kč |
| 25 | 0,94040 Kč | 23,51 Kč |
| 50 | 0,84480 Kč | 42,24 Kč |
| 100 | 0,75940 Kč | 75,94 Kč |
| 250 | 0,65416 Kč | 163,54 Kč |
| 500 | 0,58298 Kč | 291,49 Kč |
| 1 000 | 0,51682 Kč | 516,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,39885 Kč | 1 595,40 Kč |
| 8 000 | 0,34603 Kč | 2 768,24 Kč |
| 12 000 | 0,31684 Kč | 3 802,08 Kč |
| 20 000 | 0,31209 Kč | 6 241,80 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

