
HFZ 1608PF-151T25 | |
---|---|
DigiKey Part Number | 4816-HFZ1608PF-151T25TR-ND - Tape & Reel (TR) 4816-HFZ1608PF-151T25CT-ND - Cut Tape (CT) 4816-HFZ1608PF-151T25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFZ 1608PF-151T25 |
Description | FERRITE BEAD 150 OHM 0603 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.5A 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 Kč | 2,08 Kč |
10 | 1,08300 Kč | 10,83 Kč |
25 | 0,94160 Kč | 23,54 Kč |
50 | 0,84560 Kč | 42,28 Kč |
100 | 0,76030 Kč | 76,03 Kč |
250 | 0,65488 Kč | 163,72 Kč |
500 | 0,58366 Kč | 291,83 Kč |
1 000 | 0,51742 Kč | 517,42 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,39931 Kč | 1 597,24 Kč |
8 000 | 0,34643 Kč | 2 771,44 Kč |
12 000 | 0,31721 Kč | 3 806,52 Kč |
20 000 | 0,31245 Kč | 6 249,00 Kč |
Unit Price without VAT: | 2,08000 Kč |
---|---|
Unit Price with VAT: | 2,51680 Kč |