FCM 1005KF-300T03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFZ 1005PF-601T10

DigiKey Part Number
4816-HFZ1005PF-601T10TR-ND - Tape & Reel (TR)
4816-HFZ1005PF-601T10CT-ND - Cut Tape (CT)
4816-HFZ1005PF-601T10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HFZ 1005PF-601T10
Description
FERRITE BEAD 600 OHM 0402 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1A 200mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TAI-TECH Advanced Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
200mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.024" (0.60mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 643
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,86300 Kč8,63 Kč
250,75800 Kč18,95 Kč
500,68200 Kč34,10 Kč
1000,61260 Kč61,26 Kč
2500,52876 Kč132,19 Kč
5000,47110 Kč235,55 Kč
1 0000,41847 Kč418,47 Kč
5 0000,31078 Kč1 553,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,26974 Kč2 697,40 Kč
20 0000,24208 Kč4 841,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč