FCM 1005KF-300T03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFZ 1005PF-221T15

DigiKey Part Number
4816-HFZ1005PF-221T15TR-ND - Tape & Reel (TR)
4816-HFZ1005PF-221T15CT-ND - Cut Tape (CT)
4816-HFZ1005PF-221T15DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HFZ 1005PF-221T15
Description
FERRITE BEAD 220 OHM 0402 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.5A 95mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TAI-TECH Advanced Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
220 Ohms @ 100 MHz
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
95mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.024" (0.60mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 232
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,77100 Kč7,71 Kč
250,66640 Kč16,66 Kč
500,60000 Kč30,00 Kč
1000,53740 Kč53,74 Kč
2500,46408 Kč116,02 Kč
5000,41452 Kč207,26 Kč
1 0000,36827 Kč368,27 Kč
5 0000,27429 Kč1 371,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,23850 Kč2 385,00 Kč
20 0000,20830 Kč4 166,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč