New at DigiKey
30 Ohms @ 100 MHz 1 Ferrite Bead 1210 (3225 Metric) 10A 1.6mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFP322520PF-300T100

DigiKey Part Number
4816-HFP322520PF-300T100TR-ND - Tape & Reel (TR)
4816-HFP322520PF-300T100CT-ND - Cut Tape (CT)
4816-HFP322520PF-300T100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HFP322520PF-300T100
Description
FERRITE BEAD 30 OHM 1210 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Ohms 1 Ferrite Bead 1210 (3225 Metric) 10A 1.6mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
10A
Manufacturer
TAI-TECH Advanced Electronics Co., Ltd.
DC Resistance (DCR) (Max)
1.6mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.087" (2.20mm)
Impedance @ Frequency
30 Ohms @ 100 MHz
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BLE32PN300SN1LMurata Electronics93490-9566-1-ND22,47000 KčParametric Equivalent
In-Stock: 1 150
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,01000 Kč38,01 Kč
1024,65200 Kč246,52 Kč
2520,69560 Kč517,39 Kč
5018,05400 Kč902,70 Kč
10015,67500 Kč1 567,50 Kč
25012,86924 Kč3 217,31 Kč
50012,52950 Kč6 264,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50010,23653 Kč15 354,80 Kč
Manufacturers Standard Package
Unit Price without VAT:38,01000 Kč
Unit Price with VAT:45,99210 Kč