
HFP322520PF-300T100 | |
|---|---|
DigiKey Part Number | 4816-HFP322520PF-300T100TR-ND - Tape & Reel (TR) 4816-HFP322520PF-300T100CT-ND - Cut Tape (CT) 4816-HFP322520PF-300T100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFP322520PF-300T100 |
Description | FERRITE BEAD 30 OHM 1210 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms 1 Ferrite Bead 1210 (3225 Metric) 10A 1.6mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 10A |
Manufacturer TAI-TECH Advanced Electronics Co., Ltd. | DC Resistance (DCR) (Max) 1.6mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.087" (2.20mm) |
Impedance @ Frequency 30 Ohms @ 100 MHz | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLE32PN300SN1L | Murata Electronics | 93 | 490-9566-1-ND | 22,47000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 24,65200 Kč | 246,52 Kč |
| 25 | 20,69560 Kč | 517,39 Kč |
| 50 | 18,05400 Kč | 902,70 Kč |
| 100 | 15,67500 Kč | 1 567,50 Kč |
| 250 | 12,86924 Kč | 3 217,31 Kč |
| 500 | 12,52950 Kč | 6 264,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 10,23653 Kč | 15 354,80 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |

