New at DigiKey
HFP322520PF-120T200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFP322515PF-260T100

DigiKey Part Number
4816-HFP322515PF-260T100TR-ND - Tape & Reel (TR)
4816-HFP322515PF-260T100CT-ND - Cut Tape (CT)
4816-HFP322515PF-260T100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HFP322515PF-260T100
Description
FERRITE BEAD 26 OHM 1210 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 Ohms @ 100 MHz 1 Ferrite Bead 1210 (3225 Metric) 10A 1.6mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TAI-TECH Advanced Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
26 Ohms @ 100 MHz
Current Rating (Max)
10A
DC Resistance (DCR) (Max)
1.6mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1210 (3225 Metric)
Mounting Type
Surface Mount
Height (Max)
0.087" (2.20mm)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 300
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,13000 Kč29,13 Kč
1020,30700 Kč203,07 Kč
2517,41880 Kč435,47 Kč
5015,42140 Kč771,07 Kč
10013,57380 Kč1 357,38 Kč
25011,77788 Kč2 944,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5009,62277 Kč14 434,15 Kč
Manufacturers Standard Package
Unit Price without VAT:29,13000 Kč
Unit Price with VAT:35,24730 Kč