
HCB 4532MF-132T30 | |
|---|---|
DigiKey Part Number | 4816-HCB4532MF-132T30TR-ND - Tape & Reel (TR) 4816-HCB4532MF-132T30CT-ND - Cut Tape (CT) 4816-HCB4532MF-132T30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCB 4532MF-132T30 |
Description | FERRITE BEAD 1.3 KOHM 1812 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 3A 60mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.3 kOhms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1812 (4532 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.067" (1.70mm) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 11,82200 Kč | 118,22 Kč |
| 25 | 9,94480 Kč | 248,62 Kč |
| 50 | 8,71000 Kč | 435,50 Kč |
| 100 | 7,60550 Kč | 760,55 Kč |
| 250 | 6,31032 Kč | 1 577,58 Kč |
| 500 | 5,43764 Kč | 2 718,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,64329 Kč | 4 643,29 Kč |
| 2 000 | 4,19960 Kč | 8 399,20 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |

