
HCB 4532KF-800T90 | |
|---|---|
DigiKey Part Number | 4816-HCB4532KF-800T90TR-ND - Tape & Reel (TR) 4816-HCB4532KF-800T90CT-ND - Cut Tape (CT) 4816-HCB4532KF-800T90DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCB 4532KF-800T90 |
Description | FERRITE BEAD 80 OHM 1812 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 9A 10mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 9A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1812 (4532 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.067" (1.70mm) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,16000 Kč | 11,16 Kč |
| 10 | 7,87300 Kč | 78,73 Kč |
| 25 | 6,80320 Kč | 170,08 Kč |
| 50 | 6,06660 Kč | 303,33 Kč |
| 100 | 5,38460 Kč | 538,46 Kč |
| 250 | 4,56196 Kč | 1 140,49 Kč |
| 500 | 3,99108 Kč | 1 995,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,45999 Kč | 3 459,99 Kč |
| 2 000 | 3,15750 Kč | 6 315,00 Kč |
| Unit Price without VAT: | 11,16000 Kč |
|---|---|
| Unit Price with VAT: | 13,50360 Kč |


