
HCB 3216KF-601T30 | |
|---|---|
DigiKey Part Number | 4816-HCB3216KF-601T30TR-ND - Tape & Reel (TR) 4816-HCB3216KF-601T30CT-ND - Cut Tape (CT) 4816-HCB3216KF-601T30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCB 3216KF-601T30 |
Description | FERRITE BEAD 600 OHM 1206 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 Kč | 2,70 Kč |
| 10 | 1,95600 Kč | 19,56 Kč |
| 25 | 1,70600 Kč | 42,65 Kč |
| 50 | 1,52720 Kč | 76,36 Kč |
| 100 | 1,36900 Kč | 136,90 Kč |
| 250 | 1,17596 Kč | 293,99 Kč |
| 500 | 1,04280 Kč | 521,40 Kč |
| 1 000 | 0,91983 Kč | 919,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,74264 Kč | 2 227,92 Kč |
| 6 000 | 0,64083 Kč | 3 844,98 Kč |
| 9 000 | 0,62418 Kč | 5 617,62 Kč |
| Unit Price without VAT: | 2,70000 Kč |
|---|---|
| Unit Price with VAT: | 3,26700 Kč |


