
HCB 3216KF-500T60 | |
|---|---|
DigiKey Part Number | 4816-HCB3216KF-500T60TR-ND - Tape & Reel (TR) 4816-HCB3216KF-500T60CT-ND - Cut Tape (CT) 4816-HCB3216KF-500T60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCB 3216KF-500T60 |
Description | FERRITE BEAD 50 OHM 1206 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 6A 10mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 50 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 10 | 1,97900 Kč | 19,79 Kč |
| 25 | 1,72600 Kč | 43,15 Kč |
| 50 | 1,54500 Kč | 77,25 Kč |
| 100 | 1,38510 Kč | 138,51 Kč |
| 250 | 1,18976 Kč | 297,44 Kč |
| 500 | 1,05502 Kč | 527,51 Kč |
| 1 000 | 0,93062 Kč | 930,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,75134 Kč | 2 254,02 Kč |
| 6 000 | 0,64834 Kč | 3 890,04 Kč |
| 9 000 | 0,63150 Kč | 5 683,50 Kč |
| Unit Price without VAT: | 2,74000 Kč |
|---|---|
| Unit Price with VAT: | 3,31540 Kč |

