
HCB 2012KF-221T30 | |
|---|---|
DigiKey Part Number | 4816-HCB2012KF-221T30TR-ND - Tape & Reel (TR) 4816-HCB2012KF-221T30CT-ND - Cut Tape (CT) 4816-HCB2012KF-221T30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCB 2012KF-221T30 |
Description | FERRITE BEAD 220 OHM 0805 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,38600 Kč | 13,86 Kč |
| 25 | 1,16760 Kč | 29,19 Kč |
| 50 | 1,02900 Kč | 51,45 Kč |
| 100 | 0,90290 Kč | 90,29 Kč |
| 250 | 0,76012 Kč | 190,03 Kč |
| 500 | 0,66606 Kč | 333,03 Kč |
| 1 000 | 0,58164 Kč | 581,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,43744 Kč | 1 749,76 Kč |
| 8 000 | 0,37523 Kč | 3 001,84 Kč |
| 12 000 | 0,34143 Kč | 4 097,16 Kč |
| 20 000 | 0,31497 Kč | 6 299,40 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

