
HCB 2012KF-102T15 | |
|---|---|
DigiKey Part Number | 4816-HCB2012KF-102T15TR-ND - Tape & Reel (TR) 4816-HCB2012KF-102T15CT-ND - Cut Tape (CT) 4816-HCB2012KF-102T15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCB 2012KF-102T15 |
Description | FERRITE BEAD 1 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 1 Power Line Ferrite Bead 0805 (2012 Metric) 1.5A 150mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1.5A |
Manufacturer TAI-TECH Advanced Electronics Co., Ltd. | DC Resistance (DCR) (Max) 150mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,38600 Kč | 13,86 Kč |
| 25 | 1,16760 Kč | 29,19 Kč |
| 50 | 1,02900 Kč | 51,45 Kč |
| 100 | 0,90290 Kč | 90,29 Kč |
| 250 | 0,76012 Kč | 190,03 Kč |
| 500 | 0,66606 Kč | 333,03 Kč |
| 1 000 | 0,58164 Kč | 581,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,43744 Kč | 1 749,76 Kč |
| 8 000 | 0,37523 Kč | 3 001,84 Kč |
| 12 000 | 0,34143 Kč | 4 097,16 Kč |
| 20 000 | 0,31497 Kč | 6 299,40 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

