
HCB 1608KF-221T20 | |
|---|---|
DigiKey Part Number | 4816-HCB1608KF-221T20TR-ND - Tape & Reel (TR) 4816-HCB1608KF-221T20CT-ND - Cut Tape (CT) 4816-HCB1608KF-221T20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCB 1608KF-221T20 |
Description | FERRITE BEAD 220 OHM 0603 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms 1 Power Line Ferrite Bead 0603 (1608 Metric) 2A 100mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 2A |
Manufacturer TAI-TECH Advanced Electronics Co., Ltd. | DC Resistance (DCR) (Max) 100mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,08400 Kč | 10,84 Kč |
| 25 | 0,91760 Kč | 22,94 Kč |
| 50 | 0,80500 Kč | 40,25 Kč |
| 100 | 0,70700 Kč | 70,70 Kč |
| 250 | 0,59564 Kč | 148,91 Kč |
| 500 | 0,52222 Kč | 261,11 Kč |
| 1 000 | 0,45674 Kč | 456,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,34490 Kč | 1 379,60 Kč |
| 8 000 | 0,29683 Kč | 2 374,64 Kč |
| 12 000 | 0,27074 Kč | 3 248,88 Kč |
| 20 000 | 0,23980 Kč | 4 796,00 Kč |
| 28 000 | 0,23462 Kč | 6 569,36 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

