
HCB 1005KF-221T15 | |
---|---|
DigiKey Part Number | 4816-HCB1005KF-221T15TR-ND - Tape & Reel (TR) 4816-HCB1005KF-221T15CT-ND - Cut Tape (CT) 4816-HCB1005KF-221T15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCB 1005KF-221T15 |
Description | FERRITE BEAD 220 OHM 0402 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1A 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 Kč | 2,08 Kč |
10 | 0,64600 Kč | 6,46 Kč |
25 | 0,56640 Kč | 14,16 Kč |
50 | 0,50820 Kč | 25,41 Kč |
100 | 0,45620 Kč | 45,62 Kč |
250 | 0,39412 Kč | 98,53 Kč |
500 | 0,35202 Kč | 176,01 Kč |
1 000 | 0,31328 Kč | 313,28 Kč |
5 000 | 0,23425 Kč | 1 171,25 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,20418 Kč | 2 041,80 Kč |
20 000 | 0,17615 Kč | 3 523,00 Kč |
30 000 | 0,17185 Kč | 5 155,50 Kč |
Unit Price without VAT: | 2,08000 Kč |
---|---|
Unit Price with VAT: | 2,51680 Kč |