
APO 322523NV-470M | |
|---|---|
DigiKey Part Number | 4816-APO322523NV-470MTR-ND - Tape & Reel (TR) 4816-APO322523NV-470MCT-ND - Cut Tape (CT) 4816-APO322523NV-470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APO 322523NV-470M |
Description | 47 UH SHIELDED DRUM CORE, WIREWO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Wirewound Inductor 500 mA 900mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 300mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 900mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,05000 Kč | 27,05 Kč |
| 10 | 22,15800 Kč | 221,58 Kč |
| 100 | 18,21980 Kč | 1 821,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 14,48209 Kč | 21 723,13 Kč |
| 3 000 | 13,65831 Kč | 40 974,93 Kč |
| 4 500 | 13,19891 Kč | 59 395,10 Kč |
| 7 500 | 13,00375 Kč | 97 528,12 Kč |
| Unit Price without VAT: | 27,05000 Kč |
|---|---|
| Unit Price with VAT: | 32,73050 Kč |

