HSF 1210F2SF-500T02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACM 3225F2UV-201T007-S

DigiKey Part Number
4816-ACM3225F2UV-201T007-STR-ND - Tape & Reel (TR)
4816-ACM3225F2UV-201T007-SCT-ND - Cut Tape (CT)
4816-ACM3225F2UV-201T007-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACM 3225F2UV-201T007-S
Description
CMC 200UH 70MA 2LN SMD AEC-Q200
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
200 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 70mA DCR 5.5Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TAI-TECH Advanced Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Inductance @ Frequency
200 µH @ 100 kHz
Current Rating (Max)
70mA
DC Resistance (DCR) (Max)
5.5Ohm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height (Max)
0.098" (2.50mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 290
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,08000 Kč22,08 Kč
1018,14300 Kč181,43 Kč
2516,78880 Kč419,72 Kč
5015,82660 Kč791,33 Kč
10014,92050 Kč1 492,05 Kč
25013,80444 Kč3 451,11 Kč
50013,01626 Kč6 508,13 Kč
1 00012,74796 Kč12 747,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00011,57461 Kč23 149,22 Kč
4 00010,91628 Kč43 665,12 Kč
6 00010,54915 Kč63 294,90 Kč
10 00010,41500 Kč104 150,00 Kč
Manufacturers Standard Package
Unit Price without VAT:22,08000 Kč
Unit Price with VAT:26,71680 Kč