New at DigiKey
LM1117, MAX485 Bluetooth, RS485 Connectivity Arduino Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIS0485-02

DigiKey Part Number
5536-MIS0485-02-ND
Manufacturer
Manufacturer Product Number
MIS0485-02
Description
ARDUINO SHIELD - RS485/BT
Customer Reference
Detailed Description
LM1117, MAX485 Bluetooth, RS485 Connectivity Arduino Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Connectivity
Manufacturer
TAEJIN
Function
Bluetooth, RS485
Packaging
Retail Package
Utilized IC / Part
LM1117, MAX485
Part Status
Active
Contents
Board(s)
Platform
Arduino
Interconnect System
Arduino R3 Shield
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAEJIN
A separate 1 856,14 Kč flat rate shipping fee will apply
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1208,56000 Kč208,56 Kč
Unit Price without VAT:208,56000 Kč
Unit Price with VAT:252,35760 Kč