
MC34063AGD | |
|---|---|
DigiKey Part Number | 5536-MC34063AGDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC34063AGD |
Description | IC REG BUCK BST ADJ 1.5A SOP-8 |
Customer Reference | |
Detailed Description | Boost, Buck Regulator Positive Output Step-Up, Step-Down DC-DC Controller IC 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAEJIN | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 40V | |
Frequency - Switching | 100kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,51976 Kč | 6 299,40 Kč |
| Unit Price without VAT: | 2,51976 Kč |
|---|---|
| Unit Price with VAT: | 3,04891 Kč |



