Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM8805F-3.3

DigiKey Part Number
5536-LM8805F-3.3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM8805F-3.3
Description
IC REG LINEAR 3.3V 600MA SOT89
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.3V @ 600mA
Current - Output
Current - Quiescent (Iq)
0.05 mA
PSRR
55dB (100Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31 562
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAEJIN
A separate 1 868,82 Kč flat rate shipping fee will apply
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,39920 Kč8 399,20 Kč
Unit Price without VAT:8,39920 Kč
Unit Price with VAT:10,16303 Kč