
Category | Voltage Dropout (Max) 1.7V @ 40mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 6 mA |
Part Status Active | PSRR 49dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case TO-243AA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,94644 Kč | 1 946,44 Kč |
| Unit Price without VAT: | 1,94644 Kč |
|---|---|
| Unit Price with VAT: | 2,35519 Kč |


