Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM39300T-5.0

DigiKey Part Number
5536-LM39300T-5.0-ND
Manufacturer
Manufacturer Product Number
LM39300T-5.0
Description
IC REG LINEAR 5.0V 3A TO220-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-3L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
5V
Mfr
Voltage Dropout (Max)
0.4V @ 3A
Packaging
Tube
Current - Output
Part Status
Active
Current - Quiescent (Iq)
10 mA
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Current, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Through Hole
Voltage - Input (Max)
16V
Supplier Device Package
TO-220-3L
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 613
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAEJIN
A separate 1 868,82 Kč flat rate shipping fee will apply
All prices are in CZK
Tube
QuantityUnit PriceExt Price
10016,79840 Kč1 679,84 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,79840 Kč
Unit Price with VAT:20,32606 Kč