Amplifier IC 1-Channel (Mono) Class AB 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM386N

DigiKey Part Number
5536-LM386N-ND
Manufacturer
Manufacturer Product Number
LM386N
Description
IC AMP CLASS AB MONO 325MW 8DIP
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 8-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Max Output Power x Channels @ Load
325mW x 1 @ 8Ohm
Manufacturer
TAEJIN
Voltage - Supply
4V ~ 12V
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
Type
Class AB
Supplier Device Package
8-DIP
Output Type
1-Channel (Mono)
Package / Case
8-DIP (0.300", 7.62mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 199
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAEJIN
A separate 1 868,82 Kč flat rate shipping fee will apply
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1003,35970 Kč335,97 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,35970 Kč
Unit Price with VAT:4,06524 Kč