
Category | Voltage Dropout (Max) 0.4V @ 1A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 11 mA |
Part Status Active | PSRR 72dB (120Hz) |
Output Configuration | Protection Features Short Circuit, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 60V | Supplier Device Package TO-263-3L |
Voltage - Output (Min/Fixed) 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 11,05341 Kč | 8 842,73 Kč |
| Unit Price without VAT: | 11,05341 Kč |
|---|---|
| Unit Price with VAT: | 13,37463 Kč |




