CD4069UBN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2902N

DigiKey Part Number
5536-LM2902N-ND
Manufacturer
Manufacturer Product Number
LM2902N
Description
IC OPAMP GP 4 CIRCUIT DIP-14
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Push-Pull
Slew Rate
-
Current - Input Bias
20 nA
Voltage - Input Offset
3 mV
Current - Supply
375µA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 205
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAEJIN
A separate 1 873,45 Kč flat rate shipping fee will apply
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1004,49000 Kč449,00 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,49000 Kč
Unit Price with VAT:5,43290 Kč