LM2575GR-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2596R-3.3

DigiKey Part Number
5536-LM2596R-3.3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2596R-3.3
Description
IC REG BUCK 3.3V 3A TO263-5L
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
-
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
150kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-263-5L
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 465
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAEJIN
A separate 1 873,45 Kč flat rate shipping fee will apply
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5022,45620 Kč1 122,81 Kč
80022,45351 Kč17 962,81 Kč
Unit Price without VAT:22,45620 Kč
Unit Price with VAT:27,17200 Kč