GL7101EVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GL7101EVM

DigiKey Part Number
5536-GL7101EVM-ND
Manufacturer
Manufacturer Product Number
GL7101EVM
Description
EVAL BOARD FOR GL7101
Customer Reference
Detailed Description
GL7101 - Ground Fault Circuit Interrupter (GFCI) Circuit Protection Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TAEJIN
Series
-
Packaging
Retail Package
Part Status
Active
Type
Circuit Protection
Function
Ground Fault Circuit Interrupter (GFCI)
Embedded
No
Utilized IC / Part
GL7101
Primary Attributes
-
Secondary Attributes
On-Board LEDs, Test Points
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAEJIN
A separate 1 873,45 Kč flat rate shipping fee will apply
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 578,75000 Kč1 578,75 Kč
Unit Price without VAT:1 578,75000 Kč
Unit Price with VAT:1 910,28750 Kč